Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Introducing Power by Linear

LTC3523EUD#PBF

DigiKey Part Number
LTC3523EUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3523EUD#PBF
Description
IC REG BUCK BOOST ADJ DL 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3523EUD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up, Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.60.74000kr.60.74
10kr.47.25200kr.472.52
25kr.43.88800kr.1,097.20
121kr.39.78430kr.4,813.90
363kr.37.82884kr.13,731.87
605kr.37.10587kr.22,449.05
1.089kr.36.39264kr.39,631.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.74000
Unit Price with VAT:kr.75.92500