Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Introducing Power by Linear

LTC3523EUD#TRPBF

DigiKey Part Number
LTC3523EUD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3523EUD#TRPBF
Description
IC REG BUCK BOOST ADJ DL 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 0.615V 2 Output 400mA, 600mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3523EUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up, Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.35.56562kr.88,914.05
Manufacturers Standard Package
Unit Price without VAT:kr.35.56562
Unit Price with VAT:kr.44.45703