
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 140/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.570" (14.48mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,477.63000 | kr.3,477.63 |
| 2 | kr.3,306.17500 | kr.6,612.35 |
| 3 | kr.3,209.11000 | kr.9,627.33 |
| 5 | kr.3,090.12400 | kr.15,450.62 |
| 7 | kr.3,013.70571 | kr.21,095.94 |
| 10 | kr.2,934.31700 | kr.29,343.17 |
| Unit Price without VAT: | kr.3,477.63000 |
|---|---|
| Unit Price with VAT: | kr.4,347.03750 |


