
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 140/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.570" (14.48mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.395.26000 | kr.395.26 |
| 2 | kr.376.22500 | kr.752.45 |
| 3 | kr.365.46000 | kr.1,096.38 |
| 5 | kr.352.28200 | kr.1,761.41 |
| 7 | kr.343.81714 | kr.2,406.72 |
| 10 | kr.335.03400 | kr.3,350.34 |
| 25 | kr.313.30560 | kr.7,832.64 |
| 50 | kr.297.64360 | kr.14,882.18 |
| 100 | kr.282.60930 | kr.28,260.93 |
| Unit Price without VAT: | kr.395.26000 |
|---|---|
| Unit Price with VAT: | kr.494.07500 |


