
8714070 | |
|---|---|
DigiKey Part Number | 2181-8714070-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8714070 |
Description | CABLE 7COND 14AWG BLACK FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 140/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.570" (14.48mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Oil Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1500.0' (457.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.33000 | kr.35.33 |
| 2 | kr.33.66500 | kr.67.33 |
| 3 | kr.32.72667 | kr.98.18 |
| 5 | kr.31.56400 | kr.157.82 |
| 7 | kr.30.82000 | kr.215.74 |
| 10 | kr.30.05400 | kr.300.54 |
| 25 | kr.28.15760 | kr.703.94 |
| 50 | kr.26.79160 | kr.1,339.58 |
| 100 | kr.25.48160 | kr.2,548.16 |
| Unit Price without VAT: | kr.35.33000 |
|---|---|
| Unit Price with VAT: | kr.44.16250 |


