Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SFBLK-10F | |
|---|---|
DigiKey Part Number | 5073-TRD695SFBLK-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SFBLK-10F |
Description | CAT 6 ASSEMBLY, S/FTP, 26STR, PV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-10F | L-com | 0 | 5073-TRD624HFO-TB-10F-ND | kr.154.13000 | Parametric Equivalent |
| TRD626TAA-BLK-10F | L-com | 0 | 5073-TRD626TAA-BLK-10F-ND | kr.129.84000 | Parametric Equivalent |
| TRD634-BLK-10F | L-com | 0 | 5073-TRD634-BLK-10F-ND | kr.202.94000 | Parametric Equivalent |
| TRD695BLK-10 | L-com | 11 | 5073-TRD695BLK-10-ND | kr.239.59000 | Parametric Equivalent |
| TRD695OD-10 | L-com | 0 | 5073-TRD695OD-10-ND | kr.418.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.64000 | kr.313.64 |
| 10 | kr.266.57200 | kr.2,665.72 |
| 25 | kr.249.88480 | kr.6,247.12 |
| 50 | kr.237.96680 | kr.11,898.34 |
| 100 | kr.226.62140 | kr.22,662.14 |
| 250 | kr.212.45364 | kr.53,113.41 |
| Unit Price without VAT: | kr.313.64000 |
|---|---|
| Unit Price with VAT: | kr.392.05000 |


















