TRD634-BLK-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.154.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.129.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 8
Unit Price: kr.239.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.418.25000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.313.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.110.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.30.53188
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.39.10513
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 27
Unit Price: kr.36.26000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 2
Unit Price: kr.130.54000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 232
Unit Price: kr.62.77000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 258
Unit Price: kr.43.68000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 9
Unit Price: kr.63.65000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 105
Unit Price: kr.44.13000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD634-BLK-10F

DigiKey Part Number
5073-TRD634-BLK-10F-ND
Manufacturer
Manufacturer Product Number
TRD634-BLK-10F
Description
CAT6 6 UTP 32STR SUPER SLIM CM P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD624HFO-TB-10FL-com05073-TRD624HFO-TB-10F-NDkr.154.13000Parametric Equivalent
TRD626TAA-BLK-10FL-com05073-TRD626TAA-BLK-10F-NDkr.129.84000Parametric Equivalent
TRD695BLK-10L-com85073-TRD695BLK-10-NDkr.239.59000Parametric Equivalent
TRD695OD-10L-com05073-TRD695OD-10-NDkr.418.25000Parametric Equivalent
TRD695SFBLK-10FL-com05073-TRD695SFBLK-10F-NDkr.313.64000Parametric Equivalent
Available To Order
Factory Stock: 81
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.202.94000kr.202.94
Manufacturers Standard Package
Unit Price without VAT:kr.202.94000
Unit Price with VAT:kr.253.67500