Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-10 |
Description | CBL RJ45/RJ45 CAT6 BLACK 10' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-10F | L-com | 0 | 5073-TRD624HFO-TB-10F-ND | kr.155.83000 | Parametric Equivalent |
| TRD626TAA-BLK-10F | L-com | 0 | 5073-TRD626TAA-BLK-10F-ND | kr.131.28000 | Parametric Equivalent |
| TRD634-BLK-10F | L-com | 0 | 5073-TRD634-BLK-10F-ND | kr.205.18000 | Parametric Equivalent |
| TRD695OD-10 | L-com | 0 | 5073-TRD695OD-10-ND | kr.422.87000 | Parametric Equivalent |
| TRD695SFBLK-10F | L-com | 2 | 5073-TRD695SFBLK-10F-ND | kr.317.10000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.23000 | kr.242.23 |
| 10 | kr.205.90800 | kr.2,059.08 |
| 25 | kr.193.02040 | kr.4,825.51 |
| 50 | kr.183.81180 | kr.9,190.59 |
| 100 | kr.175.04620 | kr.17,504.62 |
| 250 | kr.164.10140 | kr.41,025.35 |
| Unit Price without VAT: | kr.242.23000 |
|---|---|
| Unit Price with VAT: | kr.302.78750 |















