Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASX-YLW-20M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASX-YLW-20M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASX-YLW-20M |
Description | TRD695ASX-YLW-20M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-YLW-20M | L-com | 0 | 5073-TRD695ASR-YLW-20M-ND | kr.852.48000 | Parametric Equivalent |
| 09457011575 | HARTING | 0 | 09457011575-ND | kr.1,198.67800 | Parametric Equivalent |
| 09457011576 | HARTING | 0 | 09457011576-ND | kr.1,102.77300 | Parametric Equivalent |
| 1251580200 | Weidmüller | 0 | 281-7102-ND | kr.418.69000 | Parametric Equivalent |
| 130845B077-E | METZ CONNECT USA Inc. | 0 | 1849-130845B077-E-ND | kr.408.23000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.852.48000 | kr.852.48 |
| Unit Price without VAT: | kr.852.48000 |
|---|---|
| Unit Price with VAT: | kr.1,065.60000 |








