09457011575 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,102.77300
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.418.69000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.408.23000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: kr.422.88000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.450.20000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.587.40100
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.852.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.852.48000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457011575

DigiKey Part Number
09457011575-ND
Manufacturer
Manufacturer Product Number
09457011575
Description
CABLE MOD 8P8C PLUG-PLUG 65.62'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
65.62' (20.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09457011576HARTING009457011576-NDkr.1,102.77300Parametric Equivalent
1251580200Weidmüller0281-7102-NDkr.418.69000Parametric Equivalent
130845B077-EMETZ CONNECT USA Inc.01849-130845B077-E-NDkr.408.23000Parametric Equivalent
1312160200Weidmüller2281-1312160200-NDkr.422.88000Parametric Equivalent
1697706Phoenix Contact0277-1697706-NDkr.450.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,198.67800kr.11,986.78
Unit Price without VAT:kr.1,198.67800
Unit Price with VAT:kr.1,498.34750