TRD695ASR-YLW-20M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.852.48000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,198.67800
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,102.77300
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.418.69000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.408.23000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: kr.422.88000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.450.20000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.587.40100
Datasheet
New at DigiKey
Image for TRD695ASR-YLW-20M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASR-YLW-20M

DigiKey Part Number
5073-TRD695ASR-YLW-20M-ND
Manufacturer
Manufacturer Product Number
TRD695ASR-YLW-20M
Description
TRD695ASR-YLW-20M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
65.62' (20.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASX-YLW-20ML-com05073-TRD695ASX-YLW-20M-NDkr.852.48000Parametric Equivalent
09457011575HARTING009457011575-NDkr.1,198.67800Parametric Equivalent
09457011576HARTING009457011576-NDkr.1,102.77300Parametric Equivalent
1251580200Weidmüller0281-7102-NDkr.418.69000Parametric Equivalent
130845B077-EMETZ CONNECT USA Inc.01849-130845B077-E-NDkr.408.23000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.852.48000kr.852.48
Manufacturers Standard Package
Unit Price without VAT:kr.852.48000
Unit Price with VAT:kr.1,065.60000