TRD634-BLU-7F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.114.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: kr.172.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.69.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: kr.180.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.117.67000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.23.65242
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 139
Unit Price: kr.27.33000
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 23
Unit Price: kr.34.62000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 30
Unit Price: kr.77.54000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: kr.79.76000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 47
Unit Price: kr.50.53000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 101
Unit Price: kr.36.58000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 27
Unit Price: kr.51.80000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 56
Unit Price: kr.39.56000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD634-BLU-7F

DigiKey Part Number
5073-TRD634-BLU-7F-ND
Manufacturer
Manufacturer Product Number
TRD634-BLU-7F
Description
CAT6 6 UTP 32STR SUPER SLIM CM P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.179.42000kr.179.42
Manufacturers Standard Package
Unit Price without VAT:kr.179.42000
Unit Price with VAT:kr.224.27500