TRD626TAA-BLU-7F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: kr.172.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.69.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.179.42000
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: kr.180.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.117.67000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.23.65242
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 138
Unit Price: kr.27.33000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 323
Unit Price: kr.34.62000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 30
Unit Price: kr.77.54000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: kr.79.76000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 44
Unit Price: kr.50.53000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 101
Unit Price: kr.36.58000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 27
Unit Price: kr.51.80000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 56
Unit Price: kr.39.56000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626TAA-BLU-7F

DigiKey Part Number
5073-TRD626TAA-BLU-7F-ND
Manufacturer
Manufacturer Product Number
TRD626TAA-BLU-7F
Description
CAT6 TAA RJ45 UTP 26STR CM PVC B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD628BL-7L-com25073-TRD628BL-7-NDkr.172.00000Parametric Equivalent
TRD628LS-BLU-7L-com05073-TRD628LS-BLU-7-NDkr.69.68000Parametric Equivalent
TRD634-BLU-7FL-com05073-TRD634-BLU-7F-NDkr.179.42000Parametric Equivalent
TRD695BL-7L-com55073-TRD695BL-7-NDkr.180.06000Parametric Equivalent
TRDE695BLU-7L-com05073-TRDE695BLU-7-NDkr.117.67000Parametric Equivalent
Available To Order
Factory Stock: 183
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.114.56000kr.114.56
Manufacturers Standard Package
Unit Price without VAT:kr.114.56000
Unit Price with VAT:kr.143.20000