
TRD695BL-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695BL-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BL-7 |
Description | CBL RJ45/RJ45 CAT6 BLUE 7' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.06000 | kr.180.06 |
| 10 | kr.153.01000 | kr.1,530.10 |
| 25 | kr.143.43120 | kr.3,585.78 |
| 50 | kr.136.58760 | kr.6,829.38 |
| 100 | kr.130.07270 | kr.13,007.27 |
| 250 | kr.121.93800 | kr.30,484.50 |
| 500 | kr.116.12674 | kr.58,063.37 |
| Unit Price without VAT: | kr.180.06000 |
|---|---|
| Unit Price with VAT: | kr.225.07500 |

