LCAT1006-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.230.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: kr.362.33000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.869.09000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 18
Unit Price: kr.368.35000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 156
Unit Price: kr.329.30000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.852.48000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,144.34720
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.2,142.42800
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.3,249.12250
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,032.04280
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,241.83360
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,393.05520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 25
Unit Price: kr.1,333.81000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.3,153.24750
Datasheet
RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1006-08

DigiKey Part Number
5073-LCAT1006-08-ND
Manufacturer
Manufacturer Product Number
LCAT1006-08
Description
DC-18GHZ 2W RF FIXED ATTENUATOR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
8dB
Manufacturer
L-com
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCAT1005-08L-com05073-LCAT1005-08-NDkr.230.52000Parametric Equivalent
0732870081Molex17900-0732870081-NDkr.362.33000Parametric Equivalent
6608_SMA-50-1/199_NEHuber+Suhner, Inc.03628-6608_SMA-50-1/199_NE-NDkr.869.09000Parametric Equivalent
AT-108VHirose Electric Co Ltd18H12142-NDkr.368.35000Parametric Equivalent
BW-S8W2+Mini-Circuits1563157-BW-S8W2+-NDkr.329.30000Parametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.230.52000kr.230.52
Manufacturers Standard Package
Unit Price without VAT:kr.230.52000
Unit Price with VAT:kr.288.15000