Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6608_SMA-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-6608_SMA-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6608_SMA-50-1/199_NE |
Description | RF ATTENUATOR 8DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 8dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870081 | Molex | 17 | 900-0732870081-ND | kr.48.57000 | Parametric Equivalent |
| AT-108V | Hirose Electric Co Ltd | 18 | H12142-ND | kr.49.38000 | Parametric Equivalent |
| BW-S8W2+ | Mini-Circuits | 156 | 3157-BW-S8W2+-ND | kr.44.14000 | Parametric Equivalent |
| FMAT7487-8 | Fairview Microwave | 0 | 5328-FMAT7487-8-ND | kr.114.28000 | Parametric Equivalent |
| LCAT1005-08 | L-com | 0 | 5073-LCAT1005-08-ND | kr.30.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.869.09000 | kr.869.09 |
| Unit Price without VAT: | kr.869.09000 |
|---|---|
| Unit Price with VAT: | kr.1,086.36250 |










