
M3933/25-74N | |
|---|---|
DigiKey Part Number | SVM3933/25-74N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-74N |
Description | RF ATTENUATOR 8DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,333.81000 | kr.1,333.81 |
| 10 | kr.1,133.89600 | kr.11,338.96 |
| 25 | kr.1,063.00000 | kr.26,575.00 |
| 50 | kr.1,012.34340 | kr.50,617.17 |
| Unit Price without VAT: | kr.1,333.81000 |
|---|---|
| Unit Price with VAT: | kr.1,667.26250 |


