LCAT1001-03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.465.60000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.328.89000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.886.57000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.2,107.43000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.591.62000

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.583.52000

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.677.46000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 247
Unit Price: kr.459.23000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 15
Unit Price: kr.157.47000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.438.01000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.382.46000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.254.24000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.293.34000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.317.58000
Datasheet
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1001-03

DigiKey Part Number
5073-LCAT1001-03-ND
Manufacturer
Manufacturer Product Number
LCAT1001-03
Description
DC-3GHZ 2W RF FIXED ATTENUATOR 3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.381.04000kr.381.04
Manufacturers Standard Package
Unit Price without VAT:kr.381.04000
Unit Price with VAT:kr.476.30000