FMAT7608-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.431.88000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.377.10000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.289.23000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.864.46000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,226.98000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 3
Unit Price: kr.542.13000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 4
Unit Price: kr.838.47000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 10
Unit Price: kr.381.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 31
Unit Price: kr.362.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.362.33000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,444.91800

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.782.26100

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.603.38000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.874.16000
Datasheet
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7608-3

DigiKey Part Number
5328-FMAT7608-3-ND
Manufacturer
Manufacturer Product Number
FMAT7608-3
Description
3 DB RF FIXED ATTENUATOR SMA MAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.313.13000kr.313.13
Manufacturers Standard Package
Unit Price without VAT:kr.313.13000
Unit Price with VAT:kr.391.41250