
CGA-1040-03-SMA-02 | |
|---|---|
DigiKey Part Number | 116-CGA-1040-03-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | CGA-1040-03-SMA-02 |
Description | SMA MALE TO SMA FEMALE ATTENUATO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | CGA-1040-03-SMA-02 Models |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.155.27000 | kr.155.27 |
| 10 | kr.131.94800 | kr.1,319.48 |
| 25 | kr.123.68840 | kr.3,092.21 |
| 50 | kr.117.78700 | kr.5,889.35 |
| 100 | kr.112.16730 | kr.11,216.73 |
| 250 | kr.105.15272 | kr.26,288.18 |
| 500 | kr.100.14018 | kr.50,070.09 |
| Unit Price without VAT: | kr.155.27000 |
|---|---|
| Unit Price with VAT: | kr.194.08750 |



