HDRAZ-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.289.48000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.310.89000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.298.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.299.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.334.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.337.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.326.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.350.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.326.46000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.477.80000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.626.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.300.63000
Datasheet

Parametric Equivalent


My Cable Mart
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 105
Unit Price: kr.137.24000
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDRAZ-2

DigiKey Part Number
5073-HDRAZ-2-ND
Manufacturer
Manufacturer Product Number
HDRAZ-2
Description
CA HDMI RA TO STR LSZH 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male, R/A
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HD21PRAD-MM-BLK-2ML-com05073-HD21PRAD-MM-BLK-2M-NDkr.289.48000Parametric Equivalent
HD21PRAL-MM-BLK-2ML-com05073-HD21PRAL-MM-BLK-2M-NDkr.310.89000Parametric Equivalent
HD21PRAR-MM-BLK-2ML-com05073-HD21PRAR-MM-BLK-2M-NDkr.298.00000Parametric Equivalent
HD21PRAU-MM-BLK-2ML-com05073-HD21PRAU-MM-BLK-2M-NDkr.299.41000Parametric Equivalent
HD21ZRAD-MM-BLK-2ML-com05073-HD21ZRAD-MM-BLK-2M-NDkr.334.92000Parametric Equivalent
Available To Order
Factory Stock: 42
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.559.08000kr.559.08
Manufacturers Standard Package
Unit Price without VAT:kr.559.08000
Unit Price with VAT:kr.698.85000