HD21PRAD-MM-BLK-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.307.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.294.75000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.296.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.331.27000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.334.12000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.322.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.346.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.322.90000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.472.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.619.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.297.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.552.97000
Datasheet

Parametric Equivalent


My Cable Mart
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 248
Unit Price: kr.135.74000
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21PRAD-MM-BLK-2M

DigiKey Part Number
5073-HD21PRAD-MM-BLK-2M-ND
Manufacturer
Manufacturer Product Number
HD21PRAD-MM-BLK-2M
Description
HDMI 2.1 CABLE, M/RA-DOWN-M, PVC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male, R/A
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.286.31000kr.286.31
Manufacturers Standard Package
Unit Price without VAT:kr.286.31000
Unit Price with VAT:kr.357.88750