Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male, R/A | Usage High Definition Multimedia Interface |
Length 6.6' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD21PRAD-MM-BLK-2M | L-com | 0 | 5073-HD21PRAD-MM-BLK-2M-ND | kr.289.48000 | Parametric Equivalent |
| HD21PRAL-MM-BLK-2M | L-com | 0 | 5073-HD21PRAL-MM-BLK-2M-ND | kr.310.89000 | Parametric Equivalent |
| HD21PRAR-MM-BLK-2M | L-com | 0 | 5073-HD21PRAR-MM-BLK-2M-ND | kr.298.00000 | Parametric Equivalent |
| HD21ZRAD-MM-BLK-2M | L-com | 0 | 5073-HD21ZRAD-MM-BLK-2M-ND | kr.334.92000 | Parametric Equivalent |
| HD21ZRAL-MM-BLK-2M | L-com | 0 | 5073-HD21ZRAL-MM-BLK-2M-ND | kr.337.81000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.41000 | kr.299.41 |
| Unit Price without VAT: | kr.299.41000 |
|---|---|
| Unit Price with VAT: | kr.374.26250 |








