Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSE477K006H0050 | |
|---|---|
DigiKey Part Number | 478-TPSE477K006H0050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE477K006H0050 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD477K006RNJV | KYOCERA AVX | 0 | 478-TAJD477K006RNJVTR-ND | kr.9.10716 | Direct |
| TPSE477K006S0050 | KYOCERA AVX | 0 | 478-TPSE477K006S0050TR-ND | kr.8.88487 | Parametric Equivalent |
| T491D477K006AT4280 | KEMET | 0 | T491D477K006AT4280-ND | kr.12.54128 | Direct |
| T491D477K006ATPLP1 | KEMET | 0 | T491D477K006ATPLP1-ND | kr.10.21222 | Direct |
| T495D477K006ATE045 | KEMET | 597 | 399-18854-1-ND | kr.17.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.38.25573 | kr.15,302.29 |
| Unit Price without VAT: | kr.38.25573 |
|---|---|
| Unit Price with VAT: | kr.47.81966 |









