


TPSE337K010R0050 | |
|---|---|
DigiKey Part Number | 478-4137-2-ND - Tape & Reel (TR) 478-4137-1-ND - Cut Tape (CT) 478-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE337K010R0050 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337K010R0050 | KYOCERA AVX | 13 | 478-3087-1-ND | kr.17.75000 | Direct |
| TAJE337K010RNJ | KYOCERA AVX | 95 | 478-1748-1-ND | kr.12.17000 | Similar |
| TPMD337K010R0035 | KYOCERA AVX | 3.000 | 478-4633-1-ND | kr.39.12000 | Similar |
| TPME337K010R0023 | KYOCERA AVX | 468 | 478-3628-1-ND | kr.28.02000 | Similar |
| TPME337K010R0035 | KYOCERA AVX | 1.339 | 478-1810-1-ND | kr.30.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.12.71800 | kr.127.18 |
| 50 | kr.10.47360 | kr.523.68 |
| 100 | kr.9.77950 | kr.977.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.79663 | kr.3,118.65 |
| 800 | kr.7.43944 | kr.5,951.55 |
| 1.200 | kr.7.26046 | kr.8,712.55 |
| 2.000 | kr.7.06216 | kr.14,124.32 |
| 2.800 | kr.6.94619 | kr.19,449.33 |
| 4.000 | kr.6.83466 | kr.27,338.64 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

