TPSE156M050R0250 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 646
Unit Price: kr.21.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.203
Unit Price: kr.28.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.54.67615
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.54.67615
Datasheet

Similar


Vishay Sprague
In Stock: 780
Unit Price: kr.16.99000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.53.50452
Datasheet

Similar


Vishay Sprague
In Stock: 2.801
Unit Price: kr.16.99000
Datasheet
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE156M050R0250

DigiKey Part Number
478-6016-2-ND - Tape & Reel (TR)
478-6016-1-ND - Cut Tape (CT)
478-6016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE156M050R0250
Description
CAP TANT 15UF 20% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSE156K050R0250KYOCERA AVX0478-3112-1-NDkr.20.16000Upgrade
TAJD156M050RNJKYOCERA AVX646478-12951-1-NDkr.21.62000Similar
TAJE156M050RNJKYOCERA AVX1.203478-8917-1-NDkr.28.40000Similar
TPME156M050R0075KYOCERA AVX0TPME156M050R0075-NDkr.54.67615Similar
TPME156M050R0100KYOCERA AVX0TPME156M050R0100-NDkr.54.67615Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.16000kr.20.16
10kr.14.03700kr.140.37
50kr.11.61360kr.580.68
100kr.10.86360kr.1,086.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.73888kr.3,895.55
800kr.9.32068kr.7,456.54
1.200kr.9.11127kr.10,933.52
2.000kr.8.87908kr.17,758.16
2.800kr.8.74329kr.24,481.21
4.000kr.8.61265kr.34,450.60
Manufacturers Standard Package
Unit Price without VAT:kr.20.16000
Unit Price with VAT:kr.25.20000