TPME156M050R0075 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 607
Unit Price: kr.52.81000
Datasheet

Similar


KYOCERA AVX
In Stock: 646
Unit Price: kr.21.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.309
Unit Price: kr.28.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.54.67615
Datasheet

Similar


KYOCERA AVX
In Stock: 292
Unit Price: kr.16.17000
Datasheet

Similar


Vishay Sprague
In Stock: 785
Unit Price: kr.16.99000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.49.49106
Datasheet

Similar


Vishay Sprague
In Stock: 2.801
Unit Price: kr.16.99000
Datasheet
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME156M050R0075

DigiKey Part Number
TPME156M050R0075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME156M050R0075
Description
CAP TANT 15UF 20% 50V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPME156K050R0075KYOCERA AVX607478-9019-1-NDkr.52.81000Upgrade
TAJD156M050RNJKYOCERA AVX646478-12951-1-NDkr.21.62000Similar
TAJE156M050RNJKYOCERA AVX1.309478-8917-1-NDkr.28.40000Similar
TPME156M050R0100KYOCERA AVX0TPME156M050R0100-NDkr.54.67615Similar
TPSE156M050R0250KYOCERA AVX292478-6016-1-NDkr.16.17000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.54.67615kr.21,870.46
Manufacturers Standard Package
Unit Price without VAT:kr.54.67615
Unit Price with VAT:kr.68.34519