Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

597D156X0050E2T | |
|---|---|
DigiKey Part Number | 597D156X0050E2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D156X0050E2T |
Description | CAP TANT 15UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D156X0050E2T Models |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D156X9050E2T | Vishay Sprague | 33 | 718-1409-1-ND | kr.81.91000 | Upgrade |
| 293D156X0050E2TE3 | Vishay Sprague | 780 | 718-1750-1-ND | kr.16.99000 | Similar |
| TR3E156M050C0300 | Vishay Sprague | 2.801 | 718-1785-1-ND | kr.16.99000 | Similar |
| TAJD156M050RNJ | KYOCERA AVX | 646 | 478-12951-1-ND | kr.21.62000 | Similar |
| TAJE156M050RNJ | KYOCERA AVX | 1.203 | 478-8917-1-ND | kr.28.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.49.49106 | kr.24,745.53 |
| Unit Price without VAT: | kr.49.49106 |
|---|---|
| Unit Price with VAT: | kr.61.86383 |






