


TPSD686M010R0100 | |
|---|---|
DigiKey Part Number | 478-4123-2-ND - Tape & Reel (TR) 478-4123-1-ND - Cut Tape (CT) 478-4123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686M010R0100 |
Description | CAP TANT 68UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686M010R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD686M010RNJ | KYOCERA AVX | 5.960 | 478-3942-1-ND | kr.6.53000 | Similar |
| 593D686X0010D2TE3 | Vishay Sprague | 1.213 | 718-593D686X0010D2TE3CT-ND | kr.7.99000 | Direct |
| 293D686X0010D2TE3 | Vishay Sprague | 6 | 718-293D686X0010D2TE3CT-ND | kr.5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.55000 | kr.16.55 |
| 10 | kr.11.38700 | kr.113.87 |
| 50 | kr.9.32360 | kr.466.18 |
| 100 | kr.8.68640 | kr.868.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.58066 | kr.2,290.33 |
| 1.000 | kr.4.34835 | kr.4,348.35 |
| 1.500 | kr.4.23199 | kr.6,347.98 |
| 2.500 | kr.4.10304 | kr.10,257.60 |
| 3.500 | kr.4.02764 | kr.14,096.74 |
| 5.000 | kr.3.95513 | kr.19,775.65 |
| Unit Price without VAT: | kr.16.55000 |
|---|---|
| Unit Price with VAT: | kr.20.68750 |

