68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD686K020R0300

DigiKey Part Number
478-1792-2-ND - Tape & Reel (TR)
478-1792-1-ND - Cut Tape (CT)
478-1792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD686K020R0300
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD686K020R0300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD686K020RNJKYOCERA AVX341478-1745-1-NDkr.9.00000Similar
TAJE686K020RNJKYOCERA AVX115478-3960-1-NDkr.14.58000Similar
TAJY686K020RNJKYOCERA AVX1.971478-TAJY686K020RNJCT-NDkr.11.29000Similar
TPSD686K020R0070KYOCERA AVX1.908478-4122-1-NDkr.26.12000Similar
593D686X9020D2TE3Vishay Sprague955718-593D686X9020D2TE3CT-NDkr.10.84000Direct
In-Stock: 407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.6.84700kr.68.47
50kr.5.46500kr.273.25
100kr.5.03970kr.503.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.47028kr.2,735.14
1.000kr.5.20660kr.5,206.60
1.500kr.5.07445kr.7,611.67
2.500kr.4.92803kr.12,320.07
3.500kr.4.84238kr.16,948.33
5.000kr.4.76001kr.23,800.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250