TPSD476M020R0075 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 149
Unit Price: kr.7.48000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.5.98698
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.45774
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.29784
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 75mOhm
TPS Series

TPSD476M020R0075

DigiKey Part Number
TPSD476M020R0075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD476M020R0075
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476M020R0075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
75mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D476X0020D2TE3Vishay Sprague149718-593D476X0020D2TE3CT-NDkr.7.48000Direct
T495D476M020ATE075KEMET0399-T495D476M020ATE075TR-NDkr.5.98698Direct
TR3D476M020C0100Vishay Sprague0TR3D476M020C0100-NDkr.7.45774Similar
TR3D476M020C0150Vishay Sprague0TR3D476M020C0150-NDkr.5.29784Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.56880kr.2,784.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.56880
Unit Price with VAT:kr.6.96100