TPSD476M016Y0080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.45424
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.45424
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.61114
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.7.03956
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.7.67907
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.69780
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD476M016Y0080

DigiKey Part Number
478-TPSD476M016Y0080TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD476M016Y0080
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD476M016H0080KYOCERA AVX0478-TPSD476M016H0080TR-NDkr.13.45424Parametric Equivalent
TPSD476M016K0080KYOCERA AVX0478-TPSD476M016K0080TR-NDkr.13.45424Parametric Equivalent
TPSD476M016R0080VKYOCERA AVX0478-TPSD476M016R0080VTR-NDkr.10.61114Parametric Equivalent
T491V476M016AT4822KEMET0T491V476M016AT4822-NDkr.7.03956Direct
T494V476M016ATKEMET0399-T494V476M016ATTR-NDkr.7.67907Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.70538kr.3,852.69
Manufacturers Standard Package
Unit Price without VAT:kr.7.70538
Unit Price with VAT:kr.9.63173