TPSD476M016K0080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.45424
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.61114
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.70538
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.7.03956
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.7.67907
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.69780
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD476M016K0080

DigiKey Part Number
478-TPSD476M016K0080TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD476M016K0080
Description
CAP TANT 47UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD476M016K0080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
16 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD476M016H0080KYOCERA AVX0478-TPSD476M016H0080TR-NDkr.13.45424Parametric Equivalent
TPSD476M016R0080VKYOCERA AVX0478-TPSD476M016R0080VTR-NDkr.10.61114Parametric Equivalent
TPSD476M016Y0080KYOCERA AVX0478-TPSD476M016Y0080TR-NDkr.7.70538Parametric Equivalent
T491V476M016AT4822KEMET0T491V476M016AT4822-NDkr.7.03956Direct
T494V476M016ATKEMET0399-T494V476M016ATTR-NDkr.7.67907Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.45424kr.33,635.60
Manufacturers Standard Package
Unit Price without VAT:kr.13.45424
Unit Price with VAT:kr.16.81780