Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent

TPSD476M016R0080V | |
|---|---|
DigiKey Part Number | 478-TPSD476M016R0080VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD476M016R0080V |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD476M016H0080 | KYOCERA AVX | 0 | 478-TPSD476M016H0080TR-ND | kr.13.45424 | Parametric Equivalent |
| TPSD476M016K0080 | KYOCERA AVX | 0 | 478-TPSD476M016K0080TR-ND | kr.13.45424 | Parametric Equivalent |
| TPSD476M016Y0080 | KYOCERA AVX | 0 | 478-TPSD476M016Y0080TR-ND | kr.7.70538 | Parametric Equivalent |
| T491V476M016AT4822 | KEMET | 0 | T491V476M016AT4822-ND | kr.7.03956 | Direct |
| T494V476M016AT | KEMET | 0 | 399-T494V476M016ATTR-ND | kr.7.67907 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.61114 | kr.5,305.57 |
| Unit Price without VAT: | kr.10.61114 |
|---|---|
| Unit Price with VAT: | kr.13.26393 |





