Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



TPSD475K035T0700V | |
|---|---|
DigiKey Part Number | 478-9543-2-ND - Tape & Reel (TR) 478-9543-1-ND - Cut Tape (CT) 478-9543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K035T0700V |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D475K035AT | KEMET | 2.407 | 399-3858-1-ND | kr.12.93000 | Direct |
| T491D475K035AT | KEMET | 2.884 | 399-3791-1-ND | kr.8.50000 | Upgrade |
| T493D475K035BC6420 | KEMET | 0 | 399-6277-2-ND | kr.66.14358 | Upgrade |
| T495D475K035ATE300 | KEMET | 474 | 399-11090-1-ND | kr.13.63000 | Upgrade |
| T496D475K035ATE1K5 | KEMET | 0 | 399-3957-2-ND | kr.7.92342 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.59000 | kr.28.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.50048 | kr.8,250.24 |
| Unit Price without VAT: | kr.28.59000 |
|---|---|
| Unit Price with VAT: | kr.35.73750 |






