T496D475K035ATE1K5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.884
Unit Price: kr.8.50000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.64553
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
T496 Series

T496D475K035ATE1K5

DigiKey Part Number
399-3957-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496D475K035ATE1K5
Description
CAP TANT 4.7UF 10% 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496D475K035ATE1K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D475K035ATKEMET2.884399-3791-1-NDkr.8.50000Upgrade
T496D475M035ATE1K5KEMET0399-3958-2-NDkr.7.64553Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.92342kr.7,923.42
Unit Price without VAT:kr.7.92342
Unit Price with VAT:kr.9.90428