
F911E226MNC | |
---|---|
DigiKey Part Number | 478-8107-2-ND - Tape & Reel (TR) 478-8107-1-ND - Cut Tape (CT) 478-8107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911E226MNC |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911E226MNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.99000 | kr.12.99 |
10 | kr.8.80600 | kr.88.06 |
50 | kr.7.13080 | kr.356.54 |
100 | kr.6.61380 | kr.661.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.85408 | kr.2,927.04 |
1.000 | kr.5.57798 | kr.5,577.98 |
1.500 | kr.5.43970 | kr.8,159.55 |
2.500 | kr.5.28645 | kr.13,216.12 |
3.500 | kr.5.19682 | kr.18,188.87 |
5.000 | kr.5.11062 | kr.25,553.10 |
6.000 | kr.5.06975 | kr.30,418.50 |
12.000 | kr.4.93214 | kr.59,185.68 |
12.500 | kr.4.92483 | kr.61,560.38 |
Unit Price without VAT: | kr.12.99000 |
---|---|
Unit Price with VAT: | kr.16.23750 |