TPSD107M016H0060 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.16.50048
Datasheet

Similar


KYOCERA AVX
In Stock: 7.338
Unit Price: kr.6.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.21580
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.29.35814
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.28.38178
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
TPS Series

TPSD107M016H0060

DigiKey Part Number
TPSD107M016H0060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M016H0060
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M016H0060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD107K016H0060KYOCERA AVX0TPSD107K016H0060-NDkr.16.50048Upgrade
TAJD107M016RNJKYOCERA AVX7.338478-3919-1-NDkr.6.28000Similar
TPSD107M016H0100KYOCERA AVX0TPSD107M016H0100-NDkr.14.21580Similar
T495X107M016AHE080KEMET0T495X107M016AHE080-NDkr.29.35814Similar
T495X107M016AHE100KEMET0T495X107M016AHE100-NDkr.28.38178Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.86586kr.7,932.93
Manufacturers Standard Package
Unit Price without VAT:kr.15.86586
Unit Price with VAT:kr.19.83233