Upgrade
Similar
Similar
Similar



TPSD107M016H0100 | |
|---|---|
DigiKey Part Number | TPSD107M016H0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD107M016H0100 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M016H0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K016H0100 | KYOCERA AVX | 0 | TPSD107K016H0100-ND | kr.14.72350 | Upgrade |
| TPSD107M016H0060 | KYOCERA AVX | 0 | TPSD107M016H0060-ND | kr.15.86586 | Similar |
| T495X107M016AHE080 | KEMET | 0 | T495X107M016AHE080-ND | kr.29.35814 | Similar |
| T495X107M016AHE100 | KEMET | 0 | T495X107M016AHE100-ND | kr.28.38178 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.21580 | kr.7,107.90 |
| Unit Price without VAT: | kr.14.21580 |
|---|---|
| Unit Price with VAT: | kr.17.76975 |



