Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct



TPSD106M035S0300 | |
|---|---|
DigiKey Part Number | TPSD106M035S0300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD106M035S0300 |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD106M035S0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911V106MNC | KYOCERA AVX | 14 | 478-8109-1-ND | kr.9.51000 | Direct |
| TPSD106M035R0300 | KYOCERA AVX | 1.621 | 478-4094-1-ND | kr.10.97000 | Direct |
| TPSD106M035Y0300 | KYOCERA AVX | 0 | TPSD106M035Y0300-ND | kr.7.06416 | Direct |
| TPSD106K035R0300 | KYOCERA AVX | 0 | 478-1775-1-ND | kr.12.49000 | Upgrade |
| TAJD106M035RNJ | KYOCERA AVX | 43.513 | 478-3916-1-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.75795 | kr.21,894.87 |
| Unit Price without VAT: | kr.8.75795 |
|---|---|
| Unit Price with VAT: | kr.10.94744 |








