10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
TPS Series

TPSD106M035R0125

DigiKey Part Number
478-TPSD106M035R0125TR-ND - Tape & Reel (TR)
478-TPSD106M035R0125CT-ND - Cut Tape (CT)
478-TPSD106M035R0125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD106M035R0125
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD106M035R0125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
125mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD106K035R0125KYOCERA AVX1.959478-3337-1-NDkr.10.14000Upgrade
TAJD106M035RNJKYOCERA AVX43.010478-3916-1-NDkr.6.66000Similar
TAJE106M035RNJKYOCERA AVX146478-TAJE106M035RNJCT-NDkr.22.44000Similar
TAJY106M035RNJKYOCERA AVX1.174478-TAJY106M035RNJCT-NDkr.8.37000Similar
TPSD106M035R0300KYOCERA AVX1.621478-4094-1-NDkr.10.97000Similar
In-Stock: 110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.17000kr.16.17
10kr.11.08900kr.110.89
50kr.9.07120kr.453.56
100kr.8.44740kr.844.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.39626kr.4,698.13
1.000kr.9.00920kr.9,009.20
1.500kr.8.81535kr.13,223.03
2.500kr.8.60041kr.21,501.03
3.500kr.8.47471kr.29,661.49
5.000kr.8.35381kr.41,769.05
Manufacturers Standard Package
Unit Price without VAT:kr.16.17000
Unit Price with VAT:kr.20.21250