Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



TPSC476M006R0300 | |
|---|---|
DigiKey Part Number | TPSC476M006R0300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC476M006R0300 |
Description | CAP TANT 47UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC476K006R0300 | KYOCERA AVX | 0 | TPSC476K006R0300-ND | kr.2.64562 | Upgrade |
| TAJC476M006RNJ | KYOCERA AVX | 8.539 | 478-11059-1-ND | kr.3.36000 | Similar |
| TAJC476M006SNJ | KYOCERA AVX | 0 | TAJC476M006SNJ-ND | kr.1.57877 | Similar |
| TAJW476M006RNJ | KYOCERA AVX | 0 | TAJW476M006RNJ-ND | kr.4.04638 | Similar |
| 593D476X06R3C2TE3 | Vishay Sprague | 0 | 593D476X06R3C2TE3-ND | kr.2.23700 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64562 | kr.2,645.62 |
| Unit Price without VAT: | kr.2.64562 |
|---|---|
| Unit Price with VAT: | kr.3.30703 |






