47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D476X0010C2TE3

DigiKey Part Number
718-593D476X0010C2TE3TR-ND - Tape & Reel (TR)
718-593D476X0010C2TE3CT-ND - Cut Tape (CT)
718-593D476X0010C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D476X0010C2TE3
Description
CAP TANT 47UF 20% 10V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D476X0010C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494C476M010ATKEMET182399-8467-1-NDkr.10.90000Direct
TPSC476M010R0350KYOCERA AVX1.966478-3059-1-NDkr.5.64000Direct
T494C476K010ATKEMET6.239399-3850-1-NDkr.10.40000Upgrade
T491C476M010ATKEMET7.515399-3758-1-NDkr.6.09000Similar
TAJC476M010RNJKYOCERA AVX4.933478-3911-1-NDkr.4.25000Similar
In-Stock: 554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.80400kr.38.04
50kr.2.94560kr.147.28
100kr.2.68250kr.268.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.23700kr.1,118.50
1.000kr.2.09936kr.2,099.36
1.500kr.2.03045kr.3,045.68
2.500kr.1.95406kr.4,885.15
3.500kr.1.90941kr.6,682.94
5.000kr.1.86646kr.9,332.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000