


TPSC226M020R0100 | |
|---|---|
DigiKey Part Number | 478-9120-2-ND - Tape & Reel (TR) 478-9120-1-ND - Cut Tape (CT) 478-9120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M020R0100 |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC226K020R0100 | KYOCERA AVX | 1.634 | 478-9115-1-ND | kr.6.21000 | Upgrade |
| TAJC226M020RNJ | KYOCERA AVX | 551 | 478-3902-1-ND | kr.4.25000 | Similar |
| TPSC226M020R0150 | KYOCERA AVX | 4.853 | 478-5238-1-ND | kr.7.93000 | Similar |
| TPSC226M020R0400 | KYOCERA AVX | 880 | 478-TPSC226M020R0400CT-ND | kr.10.14000 | Similar |
| 293D226X0020C2TE3 | Vishay Sprague | 500 | 718-293D226X0020C2TE3CT-ND | kr.4.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.04700 | kr.90.47 |
| 50 | kr.7.32400 | kr.366.20 |
| 100 | kr.6.79200 | kr.679.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.04458 | kr.4,022.29 |
| 1.000 | kr.7.69771 | kr.7,697.71 |
| 1.500 | kr.7.52393 | kr.11,285.90 |
| 2.500 | kr.7.33130 | kr.18,328.25 |
| 3.500 | kr.7.21867 | kr.25,265.35 |
| 5.000 | kr.7.11027 | kr.35,551.35 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

