22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC226M020R0400

DigiKey Part Number
478-TPSC226M020R0400TR-ND - Tape & Reel (TR)
478-TPSC226M020R0400CT-ND - Cut Tape (CT)
478-TPSC226M020R0400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC226M020R0400
Description
CAP TANT 22UF 20% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.6.70800kr.67.08
50kr.5.35100kr.267.55
100kr.4.93250kr.493.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.22434kr.2,112.17
1.000kr.4.00517kr.4,005.17
1.500kr.3.89542kr.5,843.13
2.500kr.3.77377kr.9,434.42
3.500kr.3.70265kr.12,959.28
5.000kr.3.63423kr.18,171.15
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500