Direct
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSC106K025S0500 | |
|---|---|
DigiKey Part Number | TPSC106K025S0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC106K025S0500 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC106K025R0500 | KYOCERA AVX | 4.951 | 478-1762-1-ND | kr.5.64000 | Direct |
| TAJC106K025RNJ | KYOCERA AVX | 0 | 478-1700-1-ND | kr.4.95000 | Similar |
| TAJW106K025RNJ | KYOCERA AVX | 0 | 478-TAJW106K025RNJCT-ND | kr.14.20000 | Similar |
| TPSC106K025R0300 | KYOCERA AVX | 9.777 | 478-3360-1-ND | kr.7.04000 | Similar |
| 593D106X9025C2WE3 | Vishay Sprague | 0 | 718-593D106X9025C2WE3TR-ND | kr.3.17691 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.24891 | kr.15,746.73 |
| Unit Price without VAT: | kr.5.24891 |
|---|---|
| Unit Price with VAT: | kr.6.56114 |









