
593D106X9025C2TE3 | |
|---|---|
DigiKey Part Number | 718-1098-2-ND - Tape & Reel (TR) 718-1098-1-ND - Cut Tape (CT) 718-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9025C2TE3 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9025C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.50900 | kr.25.09 |
| 50 | kr.1.90720 | kr.95.36 |
| 100 | kr.1.72100 | kr.172.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.43462 | kr.717.31 |
| 1.000 | kr.1.33562 | kr.1,335.62 |
| 1.500 | kr.1.28606 | kr.1,929.09 |
| 2.500 | kr.1.23113 | kr.3,077.83 |
| 3.500 | kr.1.19901 | kr.4,196.53 |
| 5.000 | kr.1.16814 | kr.5,840.70 |
| 6.000 | kr.1.15352 | kr.6,921.12 |
| 12.000 | kr.1.10424 | kr.13,250.88 |
| 12.500 | kr.1.10163 | kr.13,770.38 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

