33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
TAJ, TCJ Series

TPSB336K010R0250

DigiKey Part Number
478-9073-2-ND - Tape & Reel (TR)
478-9073-1-ND - Cut Tape (CT)
478-9073-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB336K010R0250
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB336K010R0250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B336K010AHKEMET1.972399-T491B336K010AHCT-NDkr.0.88000Similar
T491B336K010ATKEMET1.479399-8320-1-NDkr.0.76000Similar
In-Stock: 3.306
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54900kr.25.49
50kr.1.93500kr.96.75
100kr.1.74540kr.174.54
500kr.1.42562kr.712.81
1.000kr.1.32684kr.1,326.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.24553kr.2,491.06
4.000kr.1.17862kr.4,714.48
6.000kr.1.14511kr.6,870.66
10.000kr.1.10798kr.11,079.80
14.000kr.1.08626kr.15,207.64
20.000kr.1.06537kr.21,307.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000