Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB226M010R0700

DigiKey Part Number
478-4088-2-ND - Tape & Reel (TR)
478-4088-1-ND - Cut Tape (CT)
478-4088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226M010R0700
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.921
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.26346kr.2,526.92
4.000kr.1.19588kr.4,783.52
6.000kr.1.16205kr.6,972.30
10.000kr.1.12455kr.11,245.50
14.000kr.1.10262kr.15,436.68
20.000kr.1.08153kr.21,630.60
24.000kr.1.07153kr.25,716.72
48.000kr.1.03787kr.49,817.76
50.000kr.1.03609kr.51,804.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.52800kr.25.28
50kr.1.92080kr.96.04
100kr.1.73380kr.173.38
500kr.1.41694kr.708.47
1.000kr.1.31915kr.1,319.15
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.50900kr.25.09
50kr.1.90600kr.95.30
100kr.1.72030kr.172.03
500kr.1.40596kr.702.98
1.000kr.1.30893kr.1,308.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750