Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB226M010RNJ

DigiKey Part Number
478-3040-2-ND - Tape & Reel (TR)
478-3040-1-ND - Cut Tape (CT)
478-3040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB226M010RNJ
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB226M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.904
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87378kr.1,747.56
4.000kr.0.82212kr.3,288.48
6.000kr.0.79624kr.4,777.44
10.000kr.0.76756kr.7,675.60
14.000kr.0.75079kr.10,511.06
20.000kr.0.73467kr.14,693.40
24.000kr.0.72703kr.17,448.72
48.000kr.0.70129kr.33,661.92
50.000kr.0.69992kr.34,996.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.03000kr.3.03
10kr.1.84500kr.18.45
50kr.1.37900kr.68.95
100kr.1.23580kr.123.58
500kr.0.99304kr.496.52
1.000kr.0.91822kr.918.22
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.83000kr.18.30
50kr.1.36840kr.68.42
100kr.1.22620kr.122.62
500kr.0.98534kr.492.67
1.000kr.0.91110kr.911.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250